Part Details for SM10B-SURS-TF(LF)(SN) by JST Manufacturing
Overview of SM10B-SURS-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SM10B-SURS-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SUR Series 10 Position Single Row 0.8 mm Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
76494718
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 0.8mm Solder RA SMD T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2301 | Americas - 3894 |
|
$0.4553 / $0.5242 | Buy Now |
|
Bristol Electronics | 3345 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3440 |
|
$0.5520 / $1.8400 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days | 7000 |
|
RFQ | |
DISTI #
SMC-SM10B-SURS-TF(LF)(SN)
|
Sensible Micro Corporation | Conn Header 10Ps .8Mm Tin Side E RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tape & Reel | 2271 |
|
$0.1785 / $0.1995 | RFQ |
|
Chip1Cloud | CONN HEADER SMD R/A 10POS 0.8MM | 2270 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 127 |
|
$0.2740 / $0.6970 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3894 |
|
$0.2740 / $0.6970 | Buy Now |
Part Details for SM10B-SURS-TF(LF)(SN)
SM10B-SURS-TF(LF)(SN) CAD Models
SM10B-SURS-TF(LF)(SN) Part Data Attributes:
|
SM10B-SURS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM10B-SURS-TF(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |