Part Details for SM110.SA.1.ITU by IDEAL-TEK SA
Overview of SM110.SA.1.ITU by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM110.SA.1.ITU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2014-SM110.SA.1.ITU-ND
|
DigiKey | SMD TWEEZER NO MAG SS 4.7",SM110 Min Qty: 1 Lead time: 4 Weeks Container: Retail Package |
16 In Stock |
|
$24.7600 | Buy Now |
DISTI #
464TW909
|
Techni-Tool, Inc. | Ideal-Tek SM110.SA.1.ITU SMD Tweezers, Style SM110, Anti-Acid/Anti-Mag SS, straight, 4.7" | 0 |
|
$27.5200 | Buy Now |
DISTI #
464TW909
|
TestEquity LLC | Ideal-Tek SM110.SA.1.ITU SMD Tweezers, Style SM110, Anti-Acid/Anti-Mag SS, straight, 4.7" | 0 |
|
$27.5200 | Buy Now |