Part Details for SM12-7 by Diodes Incorporated
Overview of SM12-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SM12-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7994
|
Newark | Esd Prot Diode, 12V, Sot-23, 3Pins Rohs Compliant: Yes |Diodes Inc. SM12-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2735 |
|
$0.0800 / $0.3810 | Buy Now |
DISTI #
SM12-7CT-ND
|
DigiKey | TVS DIODE 12VWM 19VC SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18769 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
SM12-7
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0322 | Buy Now |
DISTI #
621-SM12-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes DUAL COMMON ANODE TVS DIODE RoHS: Compliant | 6577 |
|
$0.0400 / $0.3600 | Buy Now |
|
Future Electronics | SM12 Series Dual Channel 300 W Common Anode TVS Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0453 | Buy Now |
|
Future Electronics | SM12 Series Dual Channel 300 W Common Anode TVS Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0453 | Buy Now |
DISTI #
SM12-7
|
Avnet Silica | ESD Suppressor TVS �15KV 3-Pin SOT-23 T/R (Alt: SM12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SM12-7
SM12-7 CAD Models
SM12-7 Part Data Attributes
|
SM12-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SM12-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.75 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |