-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, Diffused, 2mm, ROHS COMPLIANT, MINIATURE, 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3138
|
Newark | Surface-Mount/Axial Led Lamp, white, water Clear, led-8D |Bivar SM1206UWC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6880 / $0.7090 | Buy Now |
DISTI #
492-2291-1-ND
|
DigiKey | LED WHITE DIFFUSED 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3007 In Stock |
|
$0.5734 / $1.7800 | Buy Now |
DISTI #
749-SM1206UWC
|
Mouser Electronics | Standard LEDs - SMD Ult. White SMD 1206 140 Deg Angle RoHS: Compliant | 764 |
|
$0.6390 / $1.5600 | Buy Now |
DISTI #
70536397
|
RS | LED SMD 1206 Ultra White Diffused Lens 140 Deg Viewing Angle | Bivar Inc. SM1206UWC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9050 | RFQ |
|
Future Electronics | SM1206 Series White 140° Water Clear 450 mcd 3.3 V 1206 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ULTRA WHITE, SMD, 1206 | 18 |
|
$0.7742 / $1.2903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1206UWC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206UWC
Bivar Inc
Single Color LED, White, Diffused, 2mm, ROHS COMPLIANT, MINIATURE, 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT, MINIATURE, 1206, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |