Part Details for SM12A-08PMMS-SF8001 by Amphenol Corporation
Overview of SM12A-08PMMS-SF8001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12A-08PMMS-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2346
|
Avnet Americas | Sensor Connector, M12, Male, 8 Positions, Solder Pin, Straight Panel Mount - Bulk (Alt: 93AJ2346) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 44 Partner Stock |
|
$19.0600 / $23.5100 | Buy Now |
DISTI #
SM12A-08PMMS-SF800
|
Avnet Americas | Sensor Connector, M12, Male, 8 Positions, Solder Pin, Straight Panel Mount - Trays (Alt: SM12A-08PMMS-SF800) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.7146 / $19.7076 | Buy Now |
DISTI #
523-SM12A8PMMSSF8001
|
Mouser Electronics | Circular Metric Connectors N SEN, M12 A-STAINLESS, 08P, SCREW RoHS: Compliant | 26 |
|
$20.0300 / $27.0400 | Buy Now |
DISTI #
77769094
|
Verical | M Series, M12, A Code, Stainless, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, IPX8 Min Qty: 5 Package Multiple: 1 | Americas - 44 |
|
$15.4166 / $16.3408 | Buy Now |