-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-T; ETHERNET; LAN Application(s), 1:1; 1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5856
|
Newark | Xfmr, 350Uh, 10/100 Base-T, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Bourns SM13072APEL Min Qty: 3600 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70956202
|
RS | LAN 10/100 Base-T Transformer | Bourns SM13072APEL RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Ameya Holding Limited | Min Qty: 3 | 27 |
|
$4.0359 / $4.2170 | Buy Now |
DISTI #
SM13072APEL
|
Avnet Abacus | BNSSM13072APEL - Tape and Reel (Alt: SM13072APEL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
05D5370
|
Bürklin Elektronik | Base-T transformer, 1:1, 350 µH, SMD, 100 MHz, 1,4 Ω, SM13072APEL Min Qty: 1 | 113 |
|
$1.8863 / $2.7115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM13072APEL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM13072APEL
Bourns Inc
Datacom Transformer, 10/100 BASE-T; ETHERNET; LAN Application(s), 1:1; 1:1,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-T; ETHERNET; LAN | |
Approvals | AEC-Q200 | |
Height | 5.65 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 6.9 mm |