-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03923308
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2305 | Europe - 3000 |
|
$0.6670 / $0.6852 | Buy Now |
|
Future Electronics | SH Series 1.0 mm Pitch 14 Position Single Row Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
69273013
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 3000 |
|
$0.6705 / $0.6889 | Buy Now |
DISTI #
73597514
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2201 | Americas - 1390 |
|
$0.7200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 15 |
|
$1.2765 / $1.3875 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 1112 |
|
$0.7020 / $1.7550 | Buy Now |
DISTI #
C1S404000041391
|
Chip1Stop | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R RoHS: Compliant pbFree: Yes | 3022 |
|
$0.2730 / $0.8600 | Buy Now |
|
CHIPMALL.COM LIMITED | Rated voltage50V Row number1 Current Rating0.7A | 90000 |
|
$0.5281 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1578 |
|
$0.3510 / $2.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM14B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM14B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.114 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |