Part Details for SM150808-2 by DB Unlimited
Overview of SM150808-2 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM150808-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SM150808-2CT-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 87DB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124 In Stock |
|
$4.0309 / $6.8000 | Buy Now |
DISTI #
497-SM150808-2
|
Mouser Electronics | Speakers & Transducers Dynamic Surface Mount Micro Speaker RoHS: Compliant | 13 |
|
$3.8300 / $6.4100 | Buy Now |
|
Future Electronics | SM Series 0.5 W 8 Ω 850 Hz Surface Mount Dynamic Micro Speaker RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Reel | 0Reel |
|
$4.2500 / $4.3900 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$3.6800 / $7.6700 | Buy Now |