-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 8.55 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11773-1-ND
|
DigiKey | TVS DIODE 8.55VWM 18.6VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.3977 / $1.0600 | Buy Now |
DISTI #
SM15T10CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T10CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4439 / $0.4630 | Buy Now |
DISTI #
511-SM15T10CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI RoHS: Compliant | 0 |
|
$0.3990 / $1.0600 | Order Now |
|
STMicroelectronics | Automotive 1500 W, 8.55 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5600 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4140 | Buy Now |
DISTI #
SM15T10CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T10CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4439 / $0.4630 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 8.55VWM 18.6VC SMC | 2500 |
|
RFQ | |
DISTI #
SM15T10CAY
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin SMC T/R (Alt: SM15T10CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM15T10CAY
|
EBV Elektronik | ESD Suppressor TVS 30KV 2-Pin SMC T/R (Alt: SM15T10CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2327795
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4310 / $1.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T10CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T10CAY
STMicroelectronics
Automotive 1500 W, 8.55 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM15T10CAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T10CAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC10CA-Q | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SM15T10CAY vs 1.5SMC10CA-Q |