Part Details for SM15T150A-E3/57T by Vishay Intertechnologies
Overview of SM15T150A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM15T150A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2499
|
Newark | 1.5Kw,150V 5%,unidir, smc Tvs Rohs Compliant: Yes |Vishay SM15T150A-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 850 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
77K7365
|
Newark | Transient Suppressor Diode, single, unidirectional,128V V(Rwm),do-214Ab |Vishay SM15T150A-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SM15T150A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SM15T150A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 850 |
|
$0.2924 / $0.4325 | Buy Now |
DISTI #
625-SM15T150A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 150V 5% Uni RoHS: Compliant | 1925 |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
V36:1790_18775830
|
Arrow Electronics | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2250 | Americas - 4250 |
|
$0.2049 / $0.2253 | Buy Now |
DISTI #
E02:0323_00447668
|
Arrow Electronics | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2411 | Europe - 850 |
|
$0.2008 / $0.2339 | Buy Now |
|
Future Electronics | 1500 W 150 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2200 | Buy Now |
|
Future Electronics | 1500 W 150 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1980 / $0.2200 | Buy Now |
DISTI #
65767347
|
Verical | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2250 | Americas - 4250 |
|
$0.2049 / $0.2253 | Buy Now |
DISTI #
79006147
|
Verical | Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2411 | Americas - 850 |
|
$0.2002 / $0.2331 | Buy Now |
Part Details for SM15T150A-E3/57T
SM15T150A-E3/57T CAD Models
SM15T150A-E3/57T Part Data Attributes
|
SM15T150A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM15T150A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 128 V | |
Reverse Test Voltage | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM15T150A-E3/57T
This table gives cross-reference parts and alternative options found for SM15T150A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T150A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ130A-TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | STMicroelectronics | SM15T150A-E3/57T vs SMCJ130A-TR |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SM15T150A-E3/57T vs SMCJ130A |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SM15T150A-E3/57T vs SMCJ130A |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | DB Lectro Inc | SM15T150A-E3/57T vs SMCJ130A |
SMCJ130AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T150A-E3/57T vs SMCJ130AHM3_A/H |
SMCJ130A-13-F | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SM15T150A-E3/57T vs SMCJ130A-13-F |
SMCJ130AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T150A-E3/57T vs SMCJ130AHM3/I |
SMCJ130AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T150A-E3/57T vs SMCJ130AHM3_A/I |
MSMCJLCE130AE3 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SM15T150A-E3/57T vs MSMCJLCE130AE3 |
SMCJ130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SM15T150A-E3/57T vs SMCJ130A |