-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 12.8 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2782
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Bidirectional, 12.8 V, Do-214Ab, 2, 14.3 V Rohs Compliant: Yes |Stmicroelectronics SM15T15CAY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3435 |
|
$0.3850 / $0.4790 | Buy Now |
DISTI #
497-11777-1-ND
|
DigiKey | TVS DIODE 12.8VWM 27.2VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6144 In Stock |
|
$0.3977 / $1.0600 | Buy Now |
DISTI #
SM15T15CAY
|
Avnet Americas | TVS Diode, Bidirectional, 12.8 V, 27.2 V, DO-214AB (SMC), 2 Pin - Tape and Reel (Alt: SM15T15CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4439 / $0.4630 | Buy Now |
DISTI #
511-SM15T15CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI RoHS: Compliant | 0 |
|
$0.3990 / $0.4390 | Order Now |
|
STMicroelectronics | Automotive 1500 W, 12.8 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5600 / $1.0400 | Buy Now |
|
Future Electronics | SM15TY Series 1500 W 15 V Bi-Directional SMT Automotive Transil Diode-DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 2500Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Future Electronics | SM15TY Series 1500 W 15 V Bi-Directional SMT Automotive Transil Diode-DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Ameya Holding Limited | SMC/Automotive 1500 W Transil | 9579 |
|
RFQ | |
|
ComSIT USA | AUTOMOTIVE 1500 WATT TVS IN SMC Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
SM15T15CAY
|
Avnet Silica | TVS Diode, Bidirectional, 12.8 V, 27.2 V, DO-214AB (SMC), 2 Pin (Alt: SM15T15CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T15CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T15CAY
STMicroelectronics
Automotive 1500 W, 12.8 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |