-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 30.8 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2795
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Unidirectional, 30.8 V, Do-214Ab, 2 Rohs Compliant: Yes |Stmicroelectronics SM15T36AY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2443 |
|
$0.3640 / $1.0200 | Buy Now |
DISTI #
497-10902-1-ND
|
DigiKey | TVS DIODE 30.8VWM 64.3VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2361 In Stock |
|
$0.3765 / $1.0000 | Buy Now |
DISTI #
SM15T36AY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T36AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4202 / $0.4382 | Buy Now |
DISTI #
511-SM15T36AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni RoHS: Compliant | 2432 |
|
$0.3760 / $0.9700 | Buy Now |
|
STMicroelectronics | Automotive 1500 W, 30.8 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2432 |
|
$0.5300 / $0.9500 | Buy Now |
|
Future Electronics | SM15TY Series 37.8 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3950 | Buy Now |
DISTI #
80331953
|
Verical | TVS Diode Single Uni-Dir 30.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 2500 |
|
$0.3329 | Buy Now |
|
Ameya Holding Limited | SMC/Automotive 1500 W Transil | 13736 |
|
RFQ | |
DISTI #
SM15T36AY
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin SMC T/R (Alt: SM15T36AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM15T36AY
|
EBV Elektronik | ESD Suppressor TVS 30KV 2-Pin SMC T/R (Alt: SM15T36AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T36AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T36AY
STMicroelectronics
Automotive 1500 W, 30.8 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 10000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |