Part Details for SM160816-1 by DB Unlimited
Overview of SM160816-1 by DB Unlimited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM160816-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SM160816-1-ND
|
DigiKey | SPEAKR 16OHM 300MW TOP PORT 85DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
739 In Stock |
|
$1.2211 / $2.1600 | Buy Now |
DISTI #
497-SM160816-1
|
Mouser Electronics | Speakers & Transducers High Temp Dynamic Micro Speaker RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
V36:1790_17075864
|
Arrow Electronics | Speakers 880Hz 85dBA 16Ohm Round Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 2790 |
|
$1.1139 / $2.6600 | Buy Now |
DISTI #
V99:2348_17075864
|
Arrow Electronics | Speakers 880Hz 85dBA 16Ohm Round Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$1.6900 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 | 0 |
|
$1.3300 | Buy Now |
DISTI #
25715647
|
Verical | Speakers 880Hz 85dBA 16Ohm Round Solder Pad Min Qty: 6 Package Multiple: 1 Date Code: 1626 | Americas - 2790 |
|
$1.6900 / $2.6600 | Buy Now |
DISTI #
2313727
|
Jameco Electronics | 16mm Flat Round Speaker 16 Ohm 880 Hz 300mW Nominal 85dB Min Qty: 1 Container: Each | 481 |
|
$0.3500 / $0.4900 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$1.2800 / $2.3300 | Buy Now |