Part Details for SM16LC15C/TR13 by Microchip Technology Inc
Overview of SM16LC15C/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16LC15C/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0788
|
Newark | Low Capacitance Tvs Array 8 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 15V, C = 25Pf 16 Soic .150In T/R Rohs Compliant: Yes |Microchip SM16LC15C/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
150-SM16LC15C/TR13CT-ND
|
DigiKey | TVS DIODE 15VWM 30VC 16SO Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9701 / $11.8100 | Buy Now |
DISTI #
SM16LC15C/TR13
|
Avnet Americas | Diode TVS Octal Bi-Dir 15V 300W 16-Pin SOIC T/R - Tape and Reel (Alt: SM16LC15C/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.5600 / $11.8100 | Buy Now |
DISTI #
494-SM16LC15C/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS array 8 line Bi-dir, 300W (8/20us), Stand-off voltage = 15V, C = 25pF RoHS: Not Compliant | 0 |
|
$10.9700 | Order Now |
DISTI #
SM16LC15C/TR13
|
Microchip Technology Inc | Arrays _ SOIC-16, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$9.9600 / $11.8100 | Buy Now |
|
Onlinecomponents.com | 2500 Factory Stock |
|
$10.7000 / $31.4000 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 15VWM 30VC SO16 | 2500 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.2900 / $12.4100 | Buy Now |
DISTI #
SM16LC15C/TR13
|
Avnet Silica | (Alt: SM16LC15C/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM16LC15C/TR13
|
EBV Elektronik | (Alt: SM16LC15C/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SM16LC15C/TR13
SM16LC15C/TR13 CAD Models
SM16LC15C/TR13 Part Data Attributes:
|
SM16LC15C/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM16LC15C/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES |