Part Details for SM1P0250 by Lovato Electric Inc
Overview of SM1P0250 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1P0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891727
|
RS | Motor Protection Circuit Breaker, IEC, 100Ka At 400V, 1.6...2.5A | LOVATO Electric SM1P0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$55.8300 / $69.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8600 / $68.6500 | Buy Now |
DISTI #
SM1P0250
|
TME | Motor breaker, 230÷690VAC, for DIN rail mounting, 1.6÷2.5A, IP20 Min Qty: 1 | 2 |
|
$46.6400 / $55.9300 | Buy Now |
|
South Electronics | SM1P0250 | 0 |
|
RFQ |