Part Details for SM1R0063 by Lovato Electric Inc
Overview of SM1R0063 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1R0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891740
|
RS | Motor Protection Circuit Breaker Type E, IEC, 100Ka At 400V, 0.4...0.63A | LOVATO Electric SM1R0063 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.7400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$89.4300 / $113.4000 | Buy Now | |
DISTI #
SM1R0063
|
TME | Motor breaker, 230÷690VAC, for DIN rail mounting, 0.4÷0.63A Min Qty: 1 | 0 |
|
$50.8100 / $60.9300 | RFQ |
|
South Electronics | SM1R0063 | 0 |
|
RFQ |