Part Details for SM1RE3200 by Lovato Electric Inc
Overview of SM1RE3200 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1RE3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891751
|
RS | Motor Protection Circuit Breaker Type E, IEC, 50Ka At 400V, 24...32A | LOVATO Electric SM1RE3200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.9600 | RFQ |
|
Onlinecomponents.com | Motor Protection Circuit Breaker Type E, IEC, 50Ka At 400V, 24...32A | LOVATO Electric SM1RE3200 RoHS: Compliant |
4 In Stock |
|
$116.5700 / $146.2800 | Buy Now |
DISTI #
SM1RE3200
|
TME | Motor breaker, 230÷690VAC, for DIN rail mounting, 24÷32A, IP20 Min Qty: 1 | 0 |
|
$105.4900 / $120.5600 | RFQ |
|
Master Electronics | Motor Protection Circuit Breaker Type E, IEC, 50Ka At 400V, 24...32A | LOVATO Electric SM1RE3200 RoHS: Compliant |
4 In Stock |
|
$116.5700 / $146.2800 | Buy Now |
|
South Electronics | SM1RE3200 | 0 |
|
RFQ |