Part Details for SM2000 by Diotec Semiconductor AG
Overview of SM2000 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM2000CT-ND
|
DigiKey | DIODE GEN PURP 2000V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 / $0.3800 | Buy Now |
DISTI #
637-SM2000
|
Mouser Electronics | Rectifiers Diode, Melf, 2000V, 1A RoHS: Compliant | 0 |
|
$0.0660 / $0.4500 | Order Now |
|
Onlinecomponents.com | Diode - Melf - 2000V - 1A RoHS: Compliant |
20000 In Stock 2980000 Factory Stock |
|
$0.0516 / $0.0644 | Buy Now |
DISTI #
SM2000-DIO
|
TME | Diode: rectifying, SMD, 2kV, 1A, 1.5us, MELF plastic, Ufmax: 1.1V Min Qty: 1 | 51325 |
|
$0.0630 / $0.4510 | Buy Now |
|
ComSIT USA | STANDARD RECOVERY SMD RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 2000V V(RRM), Silicon, DO-213AB RoHS: Compliant | Europe - 7290 |
|
RFQ | |
DISTI #
DLGL5560
|
Rutronik | SI-DIODE 1A 2000V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 65000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0776 / $0.0920 | Buy Now |
|
Chip Stock | 19185 |
|
RFQ | ||
|
Master Electronics | Diode - Melf - 2000V - 1A RoHS: Compliant |
20000 In Stock 2980000 Factory Stock |
|
$0.0516 / $0.0644 | Buy Now |
Part Details for SM2000
SM2000 CAD Models
SM2000 Part Data Attributes
|
SM2000
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM2000
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM2000
This table gives cross-reference parts and alternative options found for SM2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2000 | Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-213AB, PLASTIC, MELF, 2 PIN | SEMIKRON | SM2000 vs SM2000 |
SM2000 | Rectifier Diode, | Galaxy Microelectronics | SM2000 vs SM2000 |