Part Details for SM2002 by Fairview Microwave Inc
Overview of SM2002 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0812
|
Newark | Rf Adapter, Smb Jack-Smb Jack, 50 Ohm, Convert From Coax Type:Smb, Convert From Gender:Jack, Convert To Coax Type:Smb, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM2002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9500 / $41.4200 | Buy Now |
DISTI #
5328-SM2002-ND
|
DigiKey | ADAPT JACK-JACK SMB 1.3 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.0100 | Buy Now |
DISTI #
74899213
|
RS | SMB Jack to SMB Jack Bulkhead Adapter, High Temp, 1.3 VSWR | Fairview Microwave SM2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2900 / $29.3400 | RFQ |
|
Onlinecomponents.com | SMB Jack to SMB Jack Bulkhead Adapter, High Temp, 1.3 VSWR RoHS: Compliant | 0 |
|
$25.6200 / $33.9200 | Buy Now |
DISTI #
SM2002
|
Fairview Microwave | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. SMB Jack to SMB Jack Bulkhead Adapter, High Temp, 1.3 VSWR, SMB adapter SM2002 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMB to SMB adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMB adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SMB to SMB adapter is constructed with jack gender on side 1 and jack on side 2. SM2002 SMB jack to SMB jack coaxial adapter from Fairview is a straight body style. This straight SMB connector adapter is an in-line RF adapter design. Fairview jack SMB to jack SMB adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMB adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 445 |
|
$25.1000 / $29.1900 | Buy Now |