Part Details for SM2010 by Fairview Microwave Inc
Overview of SM2010 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0815
|
Newark | Rf Adapter, Smb Jack-Smb Plug/Jack, Convert From Coax Type:Smb, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM2010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9400 / $70.2000 | Buy Now |
DISTI #
5328-SM2010-ND
|
DigiKey | ADAPT JACK-PLUG SMB 1.3 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.1800 | Buy Now |
DISTI #
74899210
|
RS | SMB T Adapter Jack-Plug-Jack, Nickel Plated Brass Body, 1.3 VSWR | Fairview Microwave SM2010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4500 / $54.2400 | RFQ |
|
Onlinecomponents.com | SMB T Adapter Jack-Plug-Jack, Nickel Plated Brass Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$47.3800 / $62.7200 | Buy Now |
DISTI #
SM2010
|
Fairview Microwave | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMB, Connector Gender 3: Jack, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMB T Adapter Jack-Plug-Jack, Nickel Plated Brass Body, 1.3 VSWR, SMB adapter SM2010 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMB to SMB adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMB adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SMB to SMB adapter is constructed with jack gender on side 1 and plug on side 2. SM2010 SMB jack to SMB plug coaxial adapter from Fairview is a tee body style. This tee SMB adapter is also known as a SMB T connector. Fairview jack SMB to plug SMB adapter is part of over one million RF, microwave and millimeter wave components in stock. Our tee SMB adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 848 |
|
$46.4300 / $53.9900 | Buy Now |