Part Details for SM2011 by Fairview Microwave Inc
Overview of SM2011 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0816
|
Newark | Rf Adapter, Smb Plug-Smb Jack/Jack, Convert From Coax Type:Smb, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM2011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6400 / $122.2100 | Buy Now |
DISTI #
5328-SM2011-ND
|
DigiKey | ADAPT PLUG-JACK SMB 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.5100 | Buy Now |
DISTI #
74899209
|
RS | SMB T Adapter Plug-Jack-Jack, Nickel Plated Brass Body, High Temp, 1.2 VSWR | Fairview Microwave SM2011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8200 / $94.4300 | RFQ |
|
Onlinecomponents.com | SMB T Adapter Plug-Jack-Jack, Nickel Plated Brass Body, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$80.4000 / $101.9500 | Buy Now |
DISTI #
SM2011
|
Fairview Microwave | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMB, Connector Gender 3: Jack, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMB T Adapter Plug-Jack-Jack, Nickel Plated Brass Body, High Temp, 1.2 VSWR, SMB adapter SM2011 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMB to SMB adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMB adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMB to SMB adapter is constructed with plug gender on side 1 and jack on side 2. SM2011 SMB plug to SMB jack coaxial adapter from Fairview is a tee body style. This tee SMB adapter is also known as a SMB T connector. Fairview plug SMB to jack SMB adapter is part of over one million RF, microwave and millimeter wave components in stock. Our tee SMB adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 4 |
|
$80.8300 / $93.9900 | Buy Now |