Part Details for SM2014 by Fairview Microwave Inc
Overview of SM2014 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0817
|
Newark | Rf Adapter, Smc Jack-Smc Jack, 50 Ohm, Convert From Coax Type:Smc, Convert From Gender:Jack, Convert To Coax Type:Smc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM2014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
5328-SM2014-ND
|
DigiKey | ADAPT JACK-JACK SMC 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.0400 | Buy Now |
DISTI #
74899208
|
RS | SMC Jack to SMC Jack Bulkhead Adapter, Nickel Plated Brass Body, 1.2 VSWR | Fairview Microwave SM2014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5100 / $53.2300 | RFQ |
|
Onlinecomponents.com | SMC Jack to SMC Jack Bulkhead Adapter, Nickel Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |
DISTI #
77729432
|
Verical | SM2014 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$41.8600 / $52.9900 | Buy Now |
DISTI #
SM2014
|
Fairview Microwave | Key Specifications, Connector Series 1: SMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 10 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMC Jack to SMC Jack Bulkhead Adapter, Nickel Plated Brass Body, 1.2 VSWR, SMC adapter SM2014 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMC to SMC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMC to SMC adapter is constructed with jack gender on side 1 and jack on side 2. SM2014 SMC jack to SMC jack coaxial adapter from Fairview is a straight body style. This straight SMC connector adapter is an in-line RF adapter design. Fairview jack SMC to jack SMC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 8 |
|
$45.5700 / $52.9900 | Buy Now |