Part Details for SM202022005FE by Ohmite Mfg Co
Overview of SM202022005FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM202022005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1960
|
Newark | Ohmite Manufacturing |Ohmite SM202022005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $6.3700 | Buy Now |
DISTI #
2266-SM202022005FE-ND
|
DigiKey | SM202022005FE Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$4.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
36 Partner Stock |
|
$4.2100 / $6.4100 | Buy Now |
DISTI #
Ohmite Mfg. SM202022005FE
|
PEI Genesis | Fix Res MG/TF | 36 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
36 Partner Stock |
|
$4.2100 / $6.4100 | Buy Now |
Part Details for SM202022005FE
SM202022005FE CAD Models
SM202022005FE Part Data Attributes
|
SM202022005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM202022005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 20000000ohm, 5000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |