Part Details for SM2035 by Fairview Microwave Inc
Overview of SM2035 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0819
|
Newark | Rf Adapter, Sma Jack-Smc Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM2035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
5328-SM2035-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$67.5661 / $83.8400 | Buy Now |
DISTI #
74899206
|
RS | SMA Female (Jack) to SMC Male (Plug) Adapter, High Temp, 1.2 VSWR | Fairview Microwave SM2035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1300 / $74.3300 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to SMC Male (Plug) Adapter, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$63.2900 / $85.9600 | Buy Now |
DISTI #
SM2035
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 10 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female (Jack) to SMC Male (Plug) Adapter, High Temp, 1.2 VSWR, SMA adapter SM2035 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to SMC adapter is constructed with female gender on side 1 and plug on side 2. SM2035 SMA female to SMC plug coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to plug SMC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and SMC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 45 |
|
$63.6300 / $73.9900 | Buy Now |