Part Details for SM204031005FE by Ohmite Mfg Co
Overview of SM204031005FE by Ohmite Mfg Co
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM204031005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6875
|
Newark | Thick Film Resistor, 10Mohm, 2W, 1%, Resistance:10Mohm, Product Range:Slim-Mox Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM204031005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.4000 | Buy Now |
DISTI #
SM204FE-10M-ND
|
DigiKey | RES 10M OHM 1% 2W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2089 In Stock |
|
$1.7423 / $5.3400 | Buy Now |
DISTI #
588-SM204031005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 10M ohms 1% RoHS: Compliant | 100 |
|
$2.7600 / $5.1200 | Buy Now |
DISTI #
70024718
|
RS | Resistor, Thick Film, Res 10 Megohms, Pwr-Rtg 2 W, Tol 1%,Radial, Planar | Ohmite SM204031005FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.3700 | RFQ |
|
Onlinecomponents.com | Res Thick Film 10M Ohm 1% 2W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
492 In Stock 100 Factory Stock |
|
$2.8000 / $3.8700 | Buy Now |
DISTI #
59265930
|
Verical | Res Thick Film 10M Ohm 1% 2W ±25/±50ppm/°C Epoxy RDL Min Qty: 15 Package Multiple: 5 Date Code: 2010 | Americas - 490 |
|
$3.7767 / $5.1258 | Buy Now |
DISTI #
22614944
|
Verical | Res Thick Film 10M Ohm 1% 2W ±25/±50ppm/°C Epoxy RDL Min Qty: 21 Package Multiple: 1 | Americas - 61 |
|
$3.8708 / $4.2047 | Buy Now |
DISTI #
SM204031005FE
|
TTI | Thick Film Resistors - Through Hole 10M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 5410 In Stock |
|
$2.8900 / $3.3200 | Buy Now |
DISTI #
SM204031005FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.0100 | Buy Now |
DISTI #
1159368
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$3.4027 / $7.0564 | Buy Now |
Part Details for SM204031005FE
SM204031005FE CAD Models
SM204031005FE Part Data Attributes:
|
SM204031005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM204031005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 10000V, 1% +/-Tol, 50ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.99 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |
Alternate Parts for SM204031005FE
This table gives cross-reference parts and alternative options found for SM204031005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM204031005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM204031005FTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | SM204031005FE vs SM204031005FTE |