Part Details for SM204031007FE by Ohmite Mfg Co
Overview of SM204031007FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM204031007FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6879
|
Newark | Thick Film Resistor, 1Gohm, 2W, 1%, Resistance:1Gohm, Product Range:Slim-Mox Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM204031007FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.9800 | Buy Now |
DISTI #
SM204FE-1000M-ND
|
DigiKey | RES 1 GOHM 1% 2W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$2.8659 / $7.0400 | Buy Now |
DISTI #
588-SM204031007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1000M ohms 1% RoHS: Compliant | 246 |
|
$2.7200 / $5.5500 | Buy Now |
DISTI #
70022989
|
RS | Resistor, Thick Film, Res 1000 Megohms, Pwr-Rtg 2 W, Tol 1%, Radial, Planar | Ohmite SM204031007FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.3700 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1G Ohm 1% 2W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
500 In Stock |
|
$2.8500 / $4.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
4041488
|
Farnell | RES, 1G, 1%, 2W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$3.5457 | Buy Now |
|
Master Electronics | Res Thick Film 1G Ohm 1% 2W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
500 In Stock |
|
$2.8500 / $4.1600 | Buy Now |
Part Details for SM204031007FE
SM204031007FE CAD Models
SM204031007FE Part Data Attributes
|
SM204031007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM204031007FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 10000V, 1% +/-Tol, 100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.99 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |
Alternate Parts for SM204031007FE
This table gives cross-reference parts and alternative options found for SM204031007FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM204031007FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM204031007FTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 10000V, 1% +/-Tol, 100ppm/Cel, | Ohmite Mfg Co | SM204031007FE vs SM204031007FTE |