Part Details for SM2084 by Fairview Microwave Inc
Overview of SM2084 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0830
|
Newark | Rf Adapter, Ssmb Jack-Bnc Plug, 50 Ohm, Convert From Coax Type:Ssmb, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM2084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7500 / $64.2200 | Buy Now |
DISTI #
5328-SM2084-ND
|
DigiKey | ADAPT JACK-PLUG SSMB 1.3 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9700 | Buy Now |
DISTI #
74899195
|
RS | SSMB Female (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 1.3 VS | Fairview Microwave SM2084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1600 / $49.6300 | RFQ |
|
Onlinecomponents.com | SSMB Female (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 1.3 VSWR | 0 |
|
$43.3500 / $57.3900 | Buy Now |
DISTI #
SM2084
|
Fairview Microwave | Key Specifications, Connector Series 1: SSMB, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMB Female (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 1.3 VSWR, SSMB adapter SM2084 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SSMB to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SSMB adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SSMB to BNC adapter is constructed with female gender on side 1 and male on side 2. SM2084 SSMB female to BNC male coaxial adapter from Fairview is a straight body style. This straight SSMB connector adapter is an in-line RF adapter design. Fairview female SSMB to male BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SSMB adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SSMB and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 41 |
|
$42.4800 / $49.3900 | Buy Now |