Part Details for SM2090 by Fairview Microwave Inc
Overview of SM2090 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0832
|
Newark | Rf Adapter, Sma Jack-Ssmc Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Ssmc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM2090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1300 / $135.2100 | Buy Now |
DISTI #
5328-SM2090-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$117.8400 | Buy Now |
DISTI #
74899193
|
RS | SMA Female (Jack) to SSMC Jack Adapter, High Temp, 1.25 VSWR | Fairview Microwave SM2090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1700 / $104.4800 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to SSMC Jack Adapter, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
SM2090
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female (Jack) to SSMC Jack Adapter, High Temp, 1.25 VSWR, SMA adapter SM2090 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SSMC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SMA to SSMC adapter is constructed with female gender on side 1 and jack on side 2. SM2090 SMA female to SSMC jack coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to jack SSMC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and SSMC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 22 |
|
$89.4300 / $103.9900 | Buy Now |