-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3497
|
Newark | Wire-To-Board Connector, Zpd Series, Surface Mount, Header, 20, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM20B-ZPDSS-TF(LF)(SN) Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$0.9990 / $1.3200 | Buy Now |
DISTI #
64X7051
|
Newark | Wire-To-Board Connector, Zpd Series, Surface Mount, Header, 20, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM20B-ZPDSS-TF(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 180 |
|
$1.5400 / $2.3800 | Buy Now |
|
Future Electronics | HOUSE CLASS RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.0300 / $1.0700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 509 |
|
$0.9546 / $2.0640 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 295 |
|
$0.5160 / $1.3110 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 342 |
|
$0.5160 / $1.3110 | Buy Now |
DISTI #
2399511
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 700 Container: Reel | 700 |
|
$1.1375 / $1.3357 | Buy Now |
DISTI #
2399369
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 180 |
|
$1.8127 / $2.4732 | Buy Now |
DISTI #
2399511
|
Farnell | CONNECTOR, HEADER, 20POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 700 Lead time: 27 Weeks, 1 Days Container: Reel | 700 |
|
$1.1289 / $1.7358 | Buy Now |
DISTI #
2399369
|
Farnell | CONNECTOR, HEADER, 20POS, 2ROW, 1.5MM RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 180 |
|
$1.7733 / $2.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM20B-ZPDSS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM20B-ZPDSS-TF(LF)(SN)
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |