Part Details for SM2101 by Fairview Microwave Inc
Overview of SM2101 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0834
|
Newark | Rf Adapter, Uhf Jack-Uhf Jack, 50 Ohm, Convert From Coax Type:Uhf, Convert From Gender:Jack, Convert To Coax Type:Uhf, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM2101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.8200 / $31.2100 | Buy Now |
DISTI #
5328-SM2101-ND
|
DigiKey | ADAPT JACK-JACK UHF Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.1100 | Buy Now |
DISTI #
74899191
|
RS | UHF Female (Jack) to UHF Female (Jack) Adapter, Nickel Plated Brass Body | Fairview Microwave SM2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $22.1000 | RFQ |
|
Onlinecomponents.com | UHF Female (Jack) to UHF Female (Jack) Adapter, Nickel Plated Brass Body RoHS: Compliant | 0 |
|
$19.2900 / $25.5400 | Buy Now |
DISTI #
SM2101
|
Fairview Microwave | Key Specifications, Connector Series 1: UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. UHF Female (Jack) to UHF Female (Jack) Adapter, Nickel Plated Brass Body, UHF adapter SM2101 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our UHF to UHF adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm UHF adapter is manufactured to precise RF adapter specifications. UHF to UHF adapter is constructed with female gender on side 1 and female on side 2. SM2101 UHF female to UHF female coaxial adapter from Fairview is a straight body style. This straight UHF connector adapter is an in-line RF adapter design. Fairview female UHF to female UHF adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight UHF adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$18.9100 / $21.9900 | Buy Now |