Part Details for SM2407 by Fairview Microwave Inc
Overview of SM2407 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0855
|
Newark | Rf Adapter, 10/32 Plug-Bnc Jack, 50 Ohm, Convert From Coax Type:10/32, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Fairview Microwave SM2407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$103.8800 / $128.7100 | Buy Now |
DISTI #
5328-SM2407-ND
|
DigiKey | ADAPT PLUG-JACK 10-32 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$112.1700 | Buy Now |
DISTI #
74899170
|
RS | 10-32 Male (plug) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High | Fairview Microwave SM2407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4900 / $99.4600 | RFQ |
|
Onlinecomponents.com | 10-32 Male (plug) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR | 0 |
|
$84.6800 / $107.3700 | Buy Now |
DISTI #
77728393
|
Verical | 10-32 Male to BNC Female Adapter 10-32 male to BNC female adapter Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$78.2000 / $98.9900 | Buy Now |
DISTI #
SM2407
|
Fairview Microwave | Key Specifications, Connector Series 1: 10-32, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 10-32 Male (plug) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR, 10-32 adapter SM2407 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 10-32 to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 10-32 adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. 10-32 to BNC adapter is constructed with male gender on side 1 and female on side 2. SM2407 10-32 male to BNC female coaxial adapter from Fairview is a straight body style. This straight 10-32 connector adapter is an in-line RF adapter design. Fairview male 10-32 to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 10-32 adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 10-32 and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 36 |
|
$85.1300 / $98.9900 | Buy Now |