Part Details for SM2561C40B41P by Sanyo-Denki Co Ltd
Overview of SM2561C40B41P by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2561C40B41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SM2561C40B41P
|
Mouser Electronics | Stepper Motors 2-Phase Stepping Motor, Single Shaft, 56mm, Bipolar, Connector, 0.75 Nm RoHS: Compliant | 0 |
|
$36.1000 / $38.0700 | Order Now |
|
Neutron USA | Stepper Motors 2-Phase Step Motor, 56mm, NEMA23, Bipolar, Connector, 0.75Nm, 16.7W, 0.28ohm | 7 |
|
$112.8900 | Buy Now |