Part Details for SM28B-GHDS-A-TF(LF)(SN) by JST Manufacturing
Overview of SM28B-GHDS-A-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM28B-GHDS-A-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67592901
|
Verical | SM28B-GHDS-A-TF(LF)(SN) Min Qty: 68 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$1.1196 / $1.2667 | Buy Now |
DISTI #
55322595
|
Verical | SM28B-GHDS-A-TF(LF)(SN) Min Qty: 68 Package Multiple: 1 Date Code: 2101 | Americas - 346 |
|
$1.1615 / $1.2667 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 28 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 996 |
|
$0.9495 / $2.5320 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 900 |
|
$0.6330 / $1.6090 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 346 |
|
$0.6330 / $1.6090 | Buy Now |
Part Details for SM28B-GHDS-A-TF(LF)(SN)
SM28B-GHDS-A-TF(LF)(SN) CAD Models
SM28B-GHDS-A-TF(LF)(SN) Part Data Attributes
|
SM28B-GHDS-A-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM28B-GHDS-A-TF(LF)(SN)
JST Manufacturing
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |