Part Details for SM3-331K by Gowanda Electronics Corporation
Overview of SM3-331K by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SM3-331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SM3-331KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SM3-331K
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-331K) RoHS: Not Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$1.8876 / $3.0954 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7600 / $3.9800 | Buy Now | |
DISTI #
SM3-331K
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-331K) RoHS: Not Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$1.8876 / $3.0954 | Buy Now |
DISTI #
SM3-331K
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-331K) RoHS: Not Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$1.8876 / $3.0954 | Buy Now |
Part Details for SM3-331K
SM3-331K CAD Models
SM3-331K Part Data Attributes
|
SM3-331K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM3-331K
Gowanda Electronics Corporation
General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 1210,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.455 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 4 MHz | |
Tolerance | 10% |