Part Details for SM3-331MLF by Gowanda Electronics Corporation
Overview of SM3-331MLF by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SM3-331MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SM3-331MLFTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SM3-331MLF
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-331MLF) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Bulk | 0 |
|
$1.7952 / $2.9568 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $3.2900 | Buy Now | |
DISTI #
SM3-331MLF
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-331MLF) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Bulk | 0 |
|
$1.7952 / $2.9568 | Buy Now |
DISTI #
SM3-331MLF
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-331MLF) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Bulk | 0 |
|
$1.7952 / $2.9568 | Buy Now |
Part Details for SM3-331MLF
SM3-331MLF CAD Models
SM3-331MLF Part Data Attributes
|
SM3-331MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM3-331MLF
Gowanda Electronics Corporation
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.59 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.455 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 4 MHz | |
Tolerance | 20% |