Part Details for SM3017 by Fairview Microwave Inc
Overview of SM3017 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0871
|
Newark | Rf Adapter, 2.4Mm Jack-2.4Mm Jack, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.7600 / $599.0600 | Buy Now |
DISTI #
5328-SM3017-ND
|
DigiKey | ADAPT JACK-JACK 2.4MM 1.3 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$459.5670 / $495.9400 | Buy Now |
DISTI #
74899155
|
RS | 2.4mm Female (Jack) to 2.4mm Female (Jack) 4 Hole Flange Adapter, 1.3 VSWR | Fairview Microwave SM3017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4700 / $498.3500 | RFQ |
|
Onlinecomponents.com | 2.4mm Female (Jack) to 2.4mm Female (Jack) 4 Hole Flange Adapter, 1.3 VSWR RoHS: Compliant | 0 |
|
$441.9200 / $467.7400 | Buy Now |
DISTI #
SM3017
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 4 Hole Flange. 2.4mm Female (Jack) to 2.4mm Female (Jack) 4 Hole Flange Adapter, 1.3 VSWR, 2.4mm adapter SM3017 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.4mm to 2.4mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.4mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. 2.4mm to 2.4mm adapter is constructed with female gender on side 1 and female on side 2. SM3017 2.4mm female to 2.4mm female coaxial adapter from Fairview is a straight body style. This straight 2.4mm connector adapter is an in-line RF adapter design. Fairview female 2.4mm to female 2.4mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.4mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 78 |
|
$446.3900 / $495.9900 | Buy Now |