Part Details for SM320-21001Y by SUNON USA
Overview of SM320-21001Y by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320-21001Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-SM320-21001Y-ND
|
DigiKey | INTEL CPU COOLER MODULE 118X78X3 Min Qty: 1 Lead time: 29 Weeks Container: Box |
507 In Stock |
|
$47.9543 / $60.3900 | Buy Now |
DISTI #
SM320-21001Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SM320-21001Y) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Box | 30 |
|
RFQ | |
DISTI #
369-SM320-21001Y
|
Mouser Electronics | CPU & Chip Coolers CPU Cooler for Intel Sapphire Rapids Processor, for 1U+, 118x78x30.4mm, 205W RoHS: Compliant | 59 |
|
$64.0800 / $83.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.2500 / $100.2700 | Buy Now | |
DISTI #
SM320-21001Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SM320-21001Y) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Box | 30 |
|
RFQ | |
DISTI #
SM320-21001Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SM320-21001Y) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Box | 30 |
|
RFQ |