Part Details for SM3311 by Fairview Microwave Inc
Overview of SM3311 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0915
|
Newark | Rf Adapter, 3.5Mm Jack-3.5Mm Jack, Convert From Coax Type:3.5Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:3.5Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.1500 / $341.1300 | Buy Now |
DISTI #
5328-SM3311-ND
|
DigiKey | ADAPT JACK-JACK 3.5MM SS 1.3 VSW Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$283.9600 | Buy Now |
DISTI #
74899129
|
RS | 3.5mm Female (Jack) to 3.5mm Female (Jack) 4 Hole Flange Adapter, Passivated St | Fairview Microwave SM3311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$262.5100 / $285.3400 | RFQ |
|
Onlinecomponents.com | 3.5mm Female (Jack) to 3.5mm Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$252.2600 / $271.7700 | Buy Now |
DISTI #
SM3311
|
Fairview Microwave | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 4 Hole Flange. 3.5mm Female (Jack) to 3.5mm Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.3 VSWR, 3.5mm adapter SM3311 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 3.5mm to 3.5mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 3.5mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. 3.5mm to 3.5mm adapter is constructed with female gender on side 1 and female on side 2. SM3311 3.5mm female to 3.5mm female coaxial adapter from Fairview is a straight body style. This straight 3.5mm connector adapter is an in-line RF adapter design. Fairview female 3.5mm to female 3.5mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 3.5mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 176 |
|
$255.5900 / $283.9900 | Buy Now |