Part Details for SM3376 by Fairview Microwave Inc
Overview of SM3376 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0937
|
Newark | Rf Adapter, 3.5Mm Plug-2.92Mm Plug, Convert From Coax Type:3.5Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM3376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.8500 / $257.0500 | Buy Now |
DISTI #
5328-SM3376-ND
|
DigiKey | ADAPT PLUG-PLUG 3.5MM SS 1.25 VS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$213.9600 | Buy Now |
DISTI #
74899112
|
RS | 3.5mm Male (Plug) to 2.92mm Male (Plug) Adapter, Passivated Stainless Steel Bod | Fairview Microwave SM3376 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8100 / $215.0000 | RFQ |
|
Onlinecomponents.com | 3.5mm Male (Plug) to 2.92mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$190.6600 / $204.7800 | Buy Now |
DISTI #
77727973
|
Verical | 3.5mm Male to 2.92mm Male Adapter Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$171.1900 / $213.9900 | Buy Now |
DISTI #
SM3376
|
Fairview Microwave | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 3.5mm Male (Plug) to 2.92mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.25 VSWR, 3.5mm adapter SM3376 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 3.5mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 3.5mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 3.5mm to 2.92mm adapter is constructed with male gender on side 1 and male on side 2. SM3376 3.5mm male to 2.92mm male coaxial adapter from Fairview is a straight body style. This straight 3.5mm connector adapter is an in-line RF adapter design. Fairview male 3.5mm to male 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 3.5mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 3.5mm and 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 62 |
|
$192.5900 / $213.9900 | Buy Now |