Part Details for SM350A22800 by Telemechanique Sensors
Overview of SM350A22800 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM350A22800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6790
|
Newark | Ultrasonic Sensor, 500Khz, 50.8Mm, 8Deg, Sensing Range Max:50.8Mm, Frequency:500Khz, Sensitivity:-, Operating Temperature Min:-30°C, Operating Temperature Max:70°C, Beam Divergence:8°, Product Range:Hyde Park Superprox 300 Series Rohs Compliant: Yes |Telemecanique Sensors SM350A22800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.7400 / $283.6100 | Buy Now |
DISTI #
5452-SM350A22800-ND
|
DigiKey | SUPERPROX ULTRASONIC PROXIMITY S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$234.1300 | Buy Now |
DISTI #
996-SM350A22800
|
Mouser Electronics | Proximity Sensors SUPERPROX ULTRASONIC PROXIMITY SENSOR | 13 |
|
$218.4400 / $230.4400 | Buy Now |
DISTI #
3573260
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$278.5061 / $302.7163 | Buy Now |
DISTI #
3573260
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$255.7275 / $297.5953 | Buy Now |
|
Neutron USA | Proximity Sensor, Ultrasonic, sensing d: 50.8mm, M12, DC 4-wire PNP/NPN NO, M8 male Conn | 3 |
|
$684.0100 | Buy Now |