Part Details for SM360416-1 by DB Unlimited
Overview of SM360416-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM360416-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SM360416-1
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 0 |
|
$1.2500 / $1.4600 | Order Now |
DISTI #
V99:2348_17075897
|
Arrow Electronics | Speakers 420Hz 90dBA 16Ohm Round Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1442 | Americas - 598 |
|
$1.6400 / $2.5700 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$1.2100 / $2.2600 | Buy Now |
Part Details for SM360416-1
SM360416-1 CAD Models
SM360416-1 Part Data Attributes:
|
SM360416-1
DB Unlimited
Buy Now
|
Compare Parts:
SM360416-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |