Part Details for SM3835 by Fairview Microwave Inc
Overview of SM3835 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1025
|
Newark | Rf Adapter, Sc Plug-Sc Plug, 50 Ohm, Convert From Coax Type:Sc, Convert From Gender:Plug, Convert To Coax Type:Sc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM3835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-SM3835-ND
|
DigiKey | ADAPT PLUG-PLUG SC 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3100 | Buy Now |
DISTI #
74899028
|
RS | SC Male (Plug) to SC Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, | Fairview Microwave SM3835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4200 / $85.3900 | RFQ |
|
Onlinecomponents.com | SC Male (Plug) to SC Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
SM3835
|
Fairview Microwave | Key Specifications, Connector Series 1: SC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SC Male (Plug) to SC Male (Plug) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR, SC adapter SM3835 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SC to SC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SC to SC adapter is constructed with male gender on side 1 and male on side 2. SM3835 SC male to SC male coaxial adapter from Fairview is a straight body style. This straight SC connector adapter is an in-line RF adapter design. Fairview male SC to male SC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 17 |
|
$73.0900 / $84.9900 | Buy Now |