Part Details for SM3920 by Fairview Microwave Inc
Overview of SM3920 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SM3920-ND
|
DigiKey | ADAPT PLUG-PLUG HN 1.2 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.7700 | Buy Now |
DISTI #
74899018
|
RS | HN Male (plug) to HN Male (plug) Adapter, Nickel Plated Brass Body, 1.2 VSWR | Fairview Microwave SM3920 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4600 / $126.5900 | RFQ |
|
Onlinecomponents.com | HN Male (plug) to HN Male (plug) Adapter, Nickel Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
SM3920
|
Fairview Microwave | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Male (plug) to HN Male (plug) Adapter, Nickel Plated Brass Body, 1.2 VSWR, HN adapter SM3920 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our HN to HN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm HN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. HN to HN adapter is constructed with male gender on side 1 and male on side 2. SM3920 HN male to HN male coaxial adapter from Fairview is a straight body style. This straight HN connector adapter is an in-line RF adapter design. Fairview male HN to male HN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight HN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build HN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 38 |
|
$108.3500 / $125.9900 | Buy Now |