Part Details for SM4149 by Fairview Microwave Inc
Overview of SM4149 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1092
|
Newark | Rf Adapter, N Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4149 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-SM4149-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.9100 | Buy Now |
DISTI #
74898967
|
RS | N Female (Jack) to TNC Female (Jack) Bulkhead Adapter, High Temp, 1.25 VSWR | Fairview Microwave SM4149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5900 / $67.3000 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to TNC Female (Jack) Bulkhead Adapter, High Temp, 1.25 VSWR | 0 |
|
$57.3000 / $77.8200 | Buy Now |
DISTI #
SM4149
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. N Female (Jack) to TNC Female (Jack) Bulkhead Adapter, High Temp, 1.25 VSWR, N adapter SM4149 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. N to TNC adapter is constructed with female gender on side 1 and female on side 2. SM4149 N female to TNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 1664 |
|
$57.6100 / $66.9900 | Buy Now |