Part Details for SM4400 by Fairview Microwave Inc
Overview of SM4400 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1140
|
Newark | Rf Adapter, 7/16 Din Plug-7/16 Din Plug, Convert From Coax Type:7/16 Din, Convert From Gender:Plug, Convert To Coax Type:7/16 Din, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM4400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0300 / $132.6100 | Buy Now |
DISTI #
5328-SM4400-ND
|
DigiKey | ADAPT PLUG-PLUG 7/16 DIN 1.2 VSW Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.5700 | Buy Now |
DISTI #
74898931
|
RS | 7/16 DIN Male (plug) to 7/16 DIN Male (plug) Adapter IP67 Mated, Silver Plated | Fairview Microwave SM4400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3000 / $102.4700 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Male (plug) to 7/16 DIN Male (plug) Adapter IP67 Mated, Silver Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
SM4400
|
Fairview Microwave | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Silver, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. 7/16 DIN Male (plug) to 7/16 DIN Male (plug) Adapter IP67 Mated, Silver Plated Brass Body, 1.2 VSWR, 7/16 DIN adapter SM4400 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 7/16 DIN to 7/16 DIN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 7/16 DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. 7/16 DIN to 7/16 DIN adapter is constructed with male gender on side 1 and male on side 2. SM4400 7/16 DIN male to 7/16 DIN male coaxial adapter from Fairview is a straight body style. This straight 7/16 DIN connector adapter is an in-line RF adapter design. Fairview male 7/16 DIN to male 7/16 DIN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 7/16 DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 49 |
|
$87.7100 / $101.9900 | Buy Now |