Part Details for SM4407 by Fairview Microwave Inc
Overview of SM4407 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1144
|
Newark | Rf Adapter, 4.1/9.5 Mini Din, Jack-Jack, Convert From Coax Type:4.1/9.5 Mini Din, Convert From Gender:Jack, Convert To Coax Type:4.1/9.5 Mini Din, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter |Fairview Microwave SM4407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.8300 / $127.4100 | Buy Now |
DISTI #
5328-SM4407-ND
|
DigiKey | ADAPT JACK-JACK 4.1/9.5 MINI DIN Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.0400 | Buy Now |
DISTI #
74898927
|
RS | Bulkhead 4.1/9.5 Mini DIN Female (Jack) to 4.1/9.5 Mini DIN Female (Jack) Adapt | Fairview Microwave SM4407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5800 / $98.4500 | RFQ |
|
Onlinecomponents.com | Bulkhead 4.1/9.5 Mini DIN Female (Jack) to 4.1/9.5 Mini DIN Female (Jack) Adapter IP67 Mated, 1.25 VSWR RoHS: Compliant | 0 |
|
$83.8200 / $106.2900 | Buy Now |
DISTI #
SM4407
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.1/9.5 Mini DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.1/9.5 Mini DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead 4.1/9.5 Mini DIN Female (Jack) to 4.1/9.5 Mini DIN Female (Jack) Adapter IP67 Mated, 1.25 VSWR, 4.1/9.5 Mini DIN adapter SM4407 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.1/9.5 Mini DIN to 4.1/9.5 Mini DIN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.1/9.5 Mini DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 4.1/9.5 Mini DIN to 4.1/9.5 Mini DIN adapter is constructed with female gender on side 1 and female on side 2. SM4407 4.1/9.5 Mini DIN female to 4.1/9.5 Mini DIN female coaxial adapter from Fairview is a straight body style. This straight 4.1/9.5 Mini DIN connector adapter is an in-line RF adapter design. Fairview female 4.1/9.5 Mini DIN to female 4.1/9.5 Mini DIN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.1/9.5 Mini DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.1/9.5 Mini DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 205 |
|
$84.2700 / $97.9900 | Buy Now |