Part Details for SM4408 by Fairview Microwave Inc
Overview of SM4408 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1145
|
Newark | Rf Adapter, N Plug-N Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-SM4408-ND
|
DigiKey | ADAPT PLUG-PLUG TYPE N 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1300 | Buy Now |
DISTI #
74898926
|
RS | N Male (plug) to N Male (plug) Adapter IP67 Mated, Tri-Metal Plated Brass Body, | Fairview Microwave SM4408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2000 / $73.3400 | RFQ |
|
Onlinecomponents.com | N Male (plug) to N Male (plug) Adapter IP67 Mated, Tri-Metal Plated Brass Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |
DISTI #
77729375
|
Verical | N Male to N Male Adapter IP67 Mated Type N male to type N male adapter Min Qty: 8 Package Multiple: 1 | Americas - 74 |
|
$57.6600 / $72.9900 | Buy Now |
DISTI #
SM4408
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. N Male (plug) to N Male (plug) Adapter IP67 Mated, Tri-Metal Plated Brass Body, 1.2 VSWR, N adapter SM4408 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to N adapter is constructed with male gender on side 1 and male on side 2. SM4408 N male to N male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 74 |
|
$62.7700 / $72.9900 | Buy Now |