Part Details for SM4456 by Fairview Microwave Inc
Overview of SM4456 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1166
|
Newark | Rf Adapter, 4.1/9.5 Mini Din, Jack-Jack, Convert From Coax Type:4.1/9.5 Mini Din, Convert From Gender:Jack, Convert To Coax Type:4.1/9.5 Mini Din, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm |Fairview Microwave SM4456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-SM4456-ND
|
DigiKey | ADAPT JACK-JACK 4.1/9.5 MINI DIN Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.6400 | Buy Now |
DISTI #
74898905
|
RS | 4.1/9.5 Mini DIN Female (Jack) to 4.1/9.5 Mini DIN Female (Jack) Adapter IP67 U | Fairview Microwave SM4456 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7500 / $80.3700 | RFQ |
|
Onlinecomponents.com | 4.1/9.5 Mini DIN Female (Jack) to 4.1/9.5 Mini DIN Female (Jack) Adapter IP67 UnMated, Tri-Metal Plated Brass Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |
DISTI #
77728555
|
Verical | 4.1/9.5 Mini DIN Female to 4.1/9.5 Mini DIN Female Adapter IP67 UnMated Min Qty: 8 Package Multiple: 1 | Americas - 16 |
|
$63.1900 / $79.9900 | Buy Now |
DISTI #
SM4456
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.1/9.5 Mini DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.1/9.5 Mini DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 4.1/9.5 Mini DIN Female (Jack) to 4.1/9.5 Mini DIN Female (Jack) Adapter IP67 UnMated, Tri-Metal Plated Brass Body, 1.3 VSWR, 4.1/9.5 Mini DIN adapter SM4456 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.1/9.5 Mini DIN to 4.1/9.5 Mini DIN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.1/9.5 Mini DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. 4.1/9.5 Mini DIN to 4.1/9.5 Mini DIN adapter is constructed with female gender on side 1 and female on side 2. SM4456 4.1/9.5 Mini DIN female to 4.1/9.5 Mini DIN female coaxial adapter from Fairview is a straight body style. This straight 4.1/9.5 Mini DIN connector adapter is an in-line RF adapter design. Fairview female 4.1/9.5 Mini DIN to female 4.1/9.5 Mini DIN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.1/9.5 Mini DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.1/9.5 Mini DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 16 |
|
$68.7900 / $79.9900 | Buy Now |