Part Details for SM4713 by Fairview Microwave Inc
Overview of SM4713 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1239
|
Newark | Rf Adapter, Sma Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-SM4713-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$66.6528 / $82.7100 | Buy Now |
DISTI #
74898837
|
RS | SMA Female (Jack) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High | Fairview Microwave SM4713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2000 / $73.3300 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |
DISTI #
77728143
|
Verical | Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST F/F Gold Min Qty: 2 Package Multiple: 1 | Americas - 294 |
|
$57.6600 / $72.9900 | Buy Now |
DISTI #
SM4713
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female (Jack) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR, SMA adapter SM4713 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to BNC adapter is constructed with female gender on side 1 and female on side 2. SM4713 SMA female to BNC female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 308 |
|
$62.7700 / $72.9900 | Buy Now |