Part Details for SM4805PRL by SPS Technologies
Overview of SM4805PRL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4805PRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 9A 26m10V9A 2W 2.1V250uA 2 P-Channel SOP-8 MOSFETs ROHS | 170 |
|
$0.1466 / $0.2767 | Buy Now |